Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF5020T-3R3N2R0-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel99Y2768
Re-Reel99W2798RL
Cut Tape99W2798
Product RangeVLCF Series
Your Part Number
37 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.594 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.594 |
| 10+ | $0.560 |
| 25+ | $0.529 |
| 50+ | $0.505 |
| 100+ | $0.492 |
| 250+ | $0.468 |
| 1000+ | $0.444 |
| 2500+ | $0.419 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.470 |
| 1000+ | $0.453 |
| 2000+ | $0.440 |
| 3000+ | $0.429 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5020T-3R3N2R0-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel99Y2768
Re-Reel99W2798RL
Cut Tape99W2798
Product RangeVLCF Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.76A
Inductor ConstructionShielded
Saturation Current (Isat)2.02A
Power Inductor Case5mm x 5mm x 2mm
Product RangeVLCF Series
Inductor Case / Package-
DC Resistance Max0.065ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
5mm x 5mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
Melamine (04-Feb-2026)
RMS Current (Irms)
2.76A
Saturation Current (Isat)
2.02A
Product Range
VLCF Series
DC Resistance Max
0.065ohm
Product Length
5mm
Product Height
2mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
