Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLF252010MT-3R3M Power Inductor (SMD), 3.3 µH, 1.15 A, Shielded, 750 mA, VLF-M Series, 1008 [2520 Metric]](https://mexico.newark.com/productimages/standard/en_US/31Y5041-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLF252010MT-3R3MCopy
Newark Part No.31Y5049
Product RangeVLF-M Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF252010MT-3R3MCopy
Newark Part No.31Y5049
Product RangeVLF-M Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeVLF-M Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCTo Be Advised
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
0.19ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
1.15A
Saturation Current (Isat)
750mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
