Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLF302510MT-3R3MCopy
Newark Part No.31Y5080
Product RangeVLF-M Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF302510MT-3R3MCopy
Newark Part No.31Y5080
Product RangeVLF-M Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.21A
Product RangeVLF-M Series
Inductor Case / Package-
DC Resistance Max0.126ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.5mm
Product Height1mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
0.126ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.21A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
