Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLF5014AT-6R8MR99Copy
Newark Part No.53W2026
Product RangeVLF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF5014AT-6R8MR99Copy
Newark Part No.53W2026
Product RangeVLF Series
Inductance6.8µH
RMS Current (Irms)990mA
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeVLF Series
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width4.5mm
Product Height1.4mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
VLF Series
DC Resistance Max
0.19ohm
Product Length
4.7mm
Product Height
1.4mm
RMS Current (Irms)
990mA
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.5mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
