Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS201610CX-R24M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel22AC4932RL
Cut Tape22AC4932
Product RangeVLS-CX-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.341 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.341 |
| 25+ | $0.287 |
| 100+ | $0.246 |
| 250+ | $0.239 |
| 500+ | $0.234 |
| 1000+ | $0.228 |
| 2500+ | $0.211 |
| 5000+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201610CX-R24M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel22AC4932RL
Cut Tape22AC4932
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)3.62A
Inductor ConstructionShielded
Saturation Current (Isat)4.35A
Product RangeVLS-CX-1 Series
Power Inductor Case2mm x 1.6mm x 1mm
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.62A
Saturation Current (Isat)
4.35A
Power Inductor Case
2mm x 1.6mm x 1mm
DC Resistance Max
0.04ohm
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
