Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS5045EX-221MCopy
Newark Part No.28AH6424
Product RangeVLS-EX Series
Your Part Number
1,414 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.383 |
| 10+ | $0.322 |
| 25+ | $0.306 |
| 50+ | $0.290 |
| 100+ | $0.274 |
| 250+ | $0.270 |
| 1000+ | $0.267 |
| 2500+ | $0.227 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5045EX-221MCopy
Newark Part No.28AH6424
Product RangeVLS-EX Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Product RangeVLS-EX Series
Power Inductor Case5mm x 5mm x 4.5mm
Inductor Case / Package-
DC Resistance Max1.365ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
VLS-EX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
450mA
Saturation Current (Isat)
450mA
Power Inductor Case
5mm x 5mm x 4.5mm
DC Resistance Max
1.365ohm
Product Length
5mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
