Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS5045EX-3R3N-HCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel80AH2778RL
Cut Tape80AH2778
Product RangeVLS-EX-H Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.813 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.813 |
| 25+ | $0.734 |
| 100+ | $0.675 |
| 250+ | $0.602 |
| 500+ | $0.542 |
| 1000+ | $0.472 |
| 2500+ | $0.410 |
| 5000+ | $0.335 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5045EX-3R3N-HCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel80AH2778RL
Cut Tape80AH2778
Product RangeVLS-EX-H Series
Inductance3.3µH
RMS Current (Irms)4.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.2A
Product RangeVLS-EX-H Series
Power Inductor Case5mm x 5.3mm x 4.5mm
Inductor Case / Package-
Inductance Tolerance± 30%
Product Length5mm
Product Width5.3mm
Product Height4.5mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
VLS-EX-H Series
Inductor Case / Package
-
Product Length
5mm
Product Height
4.5mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
5.2A
Power Inductor Case
5mm x 5.3mm x 4.5mm
Inductance Tolerance
± 30%
Product Width
5.3mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
