Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY CRGP1210F220R SMD Chip Resistor, 220 ohm, ± 1%, 750 mW, 1210 [3225 Metric], Thick Film, Pulse Withstanding](https://mexico.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGP1210F220RCopy
Newark Part No.
Re-Reel73AC4049
Cut Tape73AC4049
Product RangeCRGP Series
Also Known As1-2176329-7
Your Part Number
18,975 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.900 | $6.90 |
| Total Price | $6.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 25+ | $2.700 |
| 100+ | $2.400 |
| 250+ | $2.080 |
| 500+ | $1.920 |
| 1000+ | $1.780 |
| 2500+ | $1.640 |
| 5000+ | $1.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGP1210F220RCopy
Newark Part No.
Re-Reel73AC4049
Cut Tape73AC4049
Product RangeCRGP Series
Also Known As1-2176329-7
Technical Datasheet
Resistance220ohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangeCRGP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
220ohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
CRGP Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
