Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS74AN
Newark Part No.33AH4906
Product RangeFlip-Flop
Your Part Number
1,543 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.820 |
| 10+ | $0.581 |
| 100+ | $0.457 |
| 500+ | $0.407 |
| 1000+ | $0.393 |
| 3000+ | $0.376 |
| 10000+ | $0.365 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS74AN
Newark Part No.33AH4906
Product RangeFlip-Flop
Logic Family / Base Number74LS74
Flip-Flop TypeD
Propagation Delay13ns
Frequency33MHz
Output Current16mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary, Differential
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number7474
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product RangeFlip-Flop
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LS74
Propagation Delay
13ns
Output Current
16mA
Logic Case Style
DIP
Trigger Type
Positive Edge
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Flip-Flop Type
D
Frequency
33MHz
IC Case / Package
DIP
No. of Pins
14Pins
IC Output Type
Complementary, Differential
Supply Voltage Max
5.25V
Logic IC Base Number
7474
Operating Temperature Max
70°C
Product Range
Flip-Flop
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
