Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXB0104PWR
Newark Part No.29AH1605
Product RangeTXB0104
1,312 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.923 |
| 10+ | $0.657 |
| 25+ | $0.592 |
| 50+ | $0.557 |
| 100+ | $0.521 |
| 250+ | $0.486 |
| 500+ | $0.466 |
| 1000+ | $0.435 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXB0104PWR
Newark Part No.29AH1605
Product RangeTXB0104
No. of Inputs4Inputs
Output Current20µA
Propagation Delay4ns
No. of Pins14Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product RangeTXB0104
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
4ns
IC Case / Package
TSSOP
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
TXB0104
SVHC
No SVHC (27-Jun-2018)
Output Current
20µA
No. of Pins
14Pins
Logic Case Style
TSSOP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability