Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1640Copy
Newark Part No.46AC1984
Product RangeTMCM
Your Part Number
28 In Stock
Need more?
7 Delivery in 1-3 Business Days(US stock)
21 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $214.500 |
Price for:Each
Minimum: 1
Multiple: 1
$214.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1640Copy
Newark Part No.46AC1984
Product RangeTMCM
Technical Datasheet
Control / Drive Type1-Quadrant Controller
Compatible Motor TypeBrushless DC Motors
Output Current Max5A
Output Current Max5A
Supply Voltage Min9VDC
Supply Voltage Max28.5VDC
Product RangeTMCM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control / Drive Type
1-Quadrant Controller
Output Current Max
5A
Supply Voltage Min
9VDC
Product Range
TMCM
Compatible Motor Type
Brushless DC Motors
Output Current Max
5A
Supply Voltage Max
28.5VDC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
