New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Line Conditioners
                      Print Page

                      LC1200

                      Conditioner, 147 V, 120 VAC, 1200 VA, 152.4 mm, 184.15 mm

                      EATON TRIPP LITE LC1200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoLC1200
                      Newark Part No.46F2615
                      Also Known AsGTIN UPC EAN: 037332040022
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$228.970
                      5+$213.710
                      10+$208.990
                      25+$206.020
                      50+$204.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $228.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoLC1200
                      Newark Part No.46F2615
                      Also Known AsGTIN UPC EAN: 037332040022
                      Technical Datasheet

                      Data Sheet

                      Input Voltage147V
                      Product Range-
                      Output Voltage120VAC
                      Output Power (VA)1200VA
                      Width152.4mm
                      Height184.15mm
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The LC1200 is a 4-outlet Power Conditioner with automatic voltage regulation (AVR) and AC surge protection. Adjusts under- and overvoltage to provide safe, computer-grade AC power that meets ANSI C84.1 specifications. Built-in AVR offers three levels of voltage stabilization that correct under-voltage as low as 89V and overvoltage as high as 147V back to regulated 120V nominal power. Providing optimum voltage conditions not only extends the life of equipment, but also keeps equipment working through brownouts and prolonged overvoltage conditions. A network-grade 1200J surge suppression rating exceeds the IEEE-587 standard for surge suppression (both categories A and B) and prevents even the strongest spikes from inflicting damage, data loss or corruption and audio/video performance problems on connected equipment. Space-saving NEMA 5-15P right-angle plug with 7ft cord to an AC power source and plug up to 4 devices into the NEMA 5-15R outlets.

                      • Protects valuable electronics
                      • Automatic voltage regulation (AVR)
                      • AC line surge suppression
                      • EMI/RFI noise filtering protects AC line from disruptive electromagnetic and radio interference
                      • Protects against spikes with 1200J of surge suppression
                      • Monitors power status with front-panel diagnostic LEDs
                      • 4 NEMA 5-15R rear outlets

                      Applications

                      Power Management, Consumer Electronics, Computers & Computer Peripherals

                      Contents

                      LC1200 1200W/120V Power conditioner and Owner's manual.

                      Technical Specifications

                      Input Voltage

                      147V

                      Output Voltage

                      120VAC

                      Width

                      152.4mm

                      SVHC

                      No SVHC (08-Jul-2021)

                      Product Range

                      -

                      Output Power (VA)

                      1200VA

                      Height

                      184.15mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.