Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoCAW5R680JLFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.40M8201
Product RangeCAW Series
Your Part Number
3,712 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 2400+ | $0.280 |
| 4800+ | $0.248 |
| 7200+ | $0.209 |
| 12000+ | $0.194 |
| 24000+ | $0.191 |
| 60000+ | $0.187 |
| 120000+ | $0.183 |
| 240000+ | $0.179 |
Price for:Each
Minimum: 2400
Multiple: 2400
$672.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoCAW5R680JLFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.40M8201
Product RangeCAW Series
Technical Datasheet
Resistance0.68ohm
Product RangeCAW Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyCeramic
Temperature Coefficient± 400ppm/°C
Resistor TypeFlame Proof
Product Diameter-
Product Length23mm
Product Width11mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.68ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Flame Proof
Product Length
23mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CAW Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 400ppm/°C
Product Diameter
-
Product Width
11mm
Operating Temperature Max
275°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
