Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoW21-470RJICopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.63K9166
Product RangeW20 Series
Your Part Number
698 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.310 |
| 25+ | $1.000 |
| 50+ | $0.932 |
| 100+ | $0.860 |
| 500+ | $0.706 |
| 1000+ | $0.654 |
| 2500+ | $0.641 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoW21-470RJICopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.63K9166
Product RangeW20 Series
Technical Datasheet
Resistance470ohm
Product RangeW20 Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating100V
Resistor TechnologyWirewound
Temperature Coefficient± 75ppm/°C
Resistor TypeHigh Stability, High Reliability
Product Diameter5.6mm
Product Length12.7mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
470ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Stability, High Reliability
Product Length
12.7mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
W20 Series
Resistance Tolerance
± 5%
Voltage Rating
100V
Temperature Coefficient
± 75ppm/°C
Product Diameter
5.6mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for W21-470RJI
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
