Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWPRT50AB-47RJB168Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.48W7234
Product RangeWPRT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.500 |
| 10+ | $7.490 |
| 25+ | $6.300 |
| 50+ | $5.700 |
| 100+ | $5.300 |
| 500+ | $4.980 |
| 1000+ | $4.740 |
| 2500+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$8.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWPRT50AB-47RJB168Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.48W7234
Product RangeWPRT Series
Technical Datasheet
Resistance47ohm
Product RangeWPRT Series
Power Rating50W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 350ppm/°C
Resistor TypeHigh Power, Flame Proof
Resistor MountingPanel Mount
Product Length90mm
Product Width19mm
Product Height19mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
47ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power, Flame Proof
Product Length
90mm
Product Height
19mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Product Range
WPRT Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 350ppm/°C
Resistor Mounting
Panel Mount
Product Width
19mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
