Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS
Manufacturer Part NoW21-R47JICopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.12AN8626
Product RangeW20 Series
Your Part Number
955 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.120 |
| 25+ | $1.030 |
| 50+ | $0.944 |
| 100+ | $0.846 |
| 500+ | $0.748 |
| 1000+ | $0.641 |
| 2500+ | $0.595 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoW21-R47JICopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.12AN8626
Product RangeW20 Series
Resistance0.47ohm
Product RangeW20 Series
Power Rating3W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Product Length12.7mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.47ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 200ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
W20 Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Product Length
12.7mm
Product Height
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
