Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBI1-EG05-AN6X-V1331Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41M2036
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $182.600 |
Price for:Each
Minimum: 1
Multiple: 1
$182.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI1-EG05-AN6X-V1331Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41M2036
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom1mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageCylindrical M5 Thread
Sensor TerminalsCable
Sensor Body Material303 Stainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCLead
Product Overview
The BI 1-EG05-AN6X-V1331 is an Inductive Proximity Switch with DC NPN output and normally open contact switch element function. The S4608740 sensor detect metal objects contactless and wear-free. For this, it uses a high-frequency electromagnetic AC field that interacts with the target. Inductive sensor generate this field via an RLC circuit with a ferrite coil. The housing is made of stainless steel. It provides cyclic short-circuit protection and wire breakage/reverse polarity protection. It has yellow LED for switching state indication.
- Flush mounting
- M5 x 0.5 Threaded barrel
- M8 x 1 male connector
- 1.4427 SO stainless steel housing
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
1mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M5 Thread
Sensor Body Material
303 Stainless Steel
Operating Temperature Min
-25°C
SVHC
Lead
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
