Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBI1-EG05-AP6XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M2037
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $182.600 |
Price for:Each
Minimum: 1
Multiple: 1
$182.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI1-EG05-AP6XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M2037
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom1mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M5 Thread
Sensor TerminalsCable
Sensor Body Material303 Stainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The BI 1-EG05-AP6X is a 1mm Inductive Proximity Sensor with V4A metal housing and PBT-GF20 plastic active face. This sensor detects metal objects contactless and wear-free. For this purpose they use a high-frequency electromagnetic AC field that interacts with the target. The sensors hosting a ferrite core coil generate the AC field through an LC resonant circuit.
- Threaded barrel, M5 x 0.5
- NO contact
- PNP output
- Cable connection
- Short-circuit protection
- Wire breakage/reverse polarity protection
- 3kHz Switching frequency
- IP67 Protection rating
Applications
Sensing & Instrumentation, Defence, Military & Aerospace, Automation & Process Control, Robotics, Test & Measurement
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
1mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M5 Thread
Sensor Body Material
303 Stainless Steel
Operating Temperature Min
-25°C
SVHC
Lead (23-Jan-2024)
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
