Print Page
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.474 |
| 10+ | $0.378 |
| 100+ | $0.257 |
| 500+ | $0.222 |
| 1000+ | $0.193 |
| 2500+ | $0.157 |
| 10000+ | $0.152 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No9B-25.000MBBI-BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.75T5671
Product Range9B Series
Technical Datasheet
Product Range9B Series
Frequency Nom25MHz
Crystal Frequency25MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance16pF
Crystal Case / PackageThrough Hole, 11.5mm x 5mm
No. of Pins2
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
9B Series
Crystal Frequency
25MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11.5mm x 5mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Frequency Nom
25MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
16pF
No. of Pins
2
Operating Temperature Min
-20°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

