Print Page
703 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.549 | $0.064 |
| 10+ | $0.493 | $0.064 |
| 25+ | $0.449 | $0.064 |
| 50+ | $0.397 | $0.064 |
| 100+ | $0.353 | $0.064 |
| 250+ | $0.303 | $0.064 |
| 500+ | $0.259 | $0.064 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No9C-19.200MBBK-TCopy
Newark Part No.46W3134
Product Range9C Series
Technical Datasheet
Frequency Nom19.2MHz
Product Range9C Series
Crystal Frequency19.2MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 11.4mm x 4.35mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Frequency Nom
19.2MHz
Crystal Frequency
19.2MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.4mm x 4.35mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
9C Series
Frequency Tolerance + / -
50ppm
Load Capacitance
20pF
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

