Print Page
Product Information
ManufacturerTXC
Manufacturer Part No9C-7.680MAAJ-TCopy
Newark Part No.84R5639
Product Range9C Series
Technical Datasheet
Product Range9C Series
Crystal Frequency7.68MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.35mm
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
9C Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2
Operating Temperature Min
-20°C
SVHC
No SVHC (08-Jul-2021)
Crystal Frequency
7.68MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.4mm x 4.35mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

