Print Page
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.869 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.869 |
| 50+ | $0.686 |
| 100+ | $0.657 |
| 250+ | $0.622 |
| 500+ | $0.596 |
| 1000+ | $0.584 |
| 2500+ | $0.572 |
| 5000+ | $0.560 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.571 |
| 3000+ | $0.534 |
| 5000+ | $0.517 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoAA-8.000MALV-TCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel94T6260
Re-Reel05W6195RL
Cut Tape05W6195
Product RangeAA Series
Technical Datasheet
Product RangeAA Series
Frequency Nom8MHz
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -150ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins2
Crystal MountingSMD
QualificationAEC-Q200
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AA Series
Crystal Frequency
8MHz
Frequency Stability + / -
150ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Frequency Nom
8MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
8pF
No. of Pins
2
Qualification
AEC-Q200
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

