Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT49-15.360MEEJ-BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.76AK6454
Product RangeQT49 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.660 |
| 10+ | $0.535 |
| 15+ | $0.375 |
| 25+ | $0.331 |
| 50+ | $0.293 |
| 125+ | $0.245 |
| 250+ | $0.239 |
Price for:Each
Minimum: 5
Multiple: 5
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT49-15.360MEEJ-BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.76AK6454
Product RangeQT49 Series
Technical Datasheet
Product RangeQT49 Series
Frequency Nom15.36MHz
Crystal Frequency15.36MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11.5mm x 5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
QT49 Series
Crystal Frequency
15.36MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
Through Hole, 11.5mm x 5mm
Operating Temperature Max
70°C
Frequency Nom
15.36MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
