Print Page
34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.670 |
Price for:Each
Minimum: 1
Multiple: 1
$81.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No15B31B10
Newark Part No.38AK7753
Product Range15 Series
Technical Datasheet
No. of Turns100Turns
Shaft Diameter6.35mm
Dial CompositionSatin Transparent Anodize
Product Range15 Series
SVHCTo Be Advised
Technical Specifications
No. of Turns
100Turns
Dial Composition
Satin Transparent Anodize
SVHC
To Be Advised
Shaft Diameter
6.35mm
Product Range
15 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability