Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No199D476X0025E6V1E3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.99M0599
Product RangeTANTALEX 199D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.290 |
| 200+ | $9.280 |
| 300+ | $9.260 |
| 500+ | $9.250 |
| 1000+ | $9.070 |
| 2500+ | $8.880 |
| 5000+ | $8.700 |
Price for:Each
Minimum: 100
Multiple: 100
$929.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No199D476X0025E6V1E3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.99M0599
Product RangeTANTALEX 199D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing5.08mm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter8.6mm
ESR-
Product Length-
Product Height15mm
Product RangeTANTALEX 199D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lead Spacing
5.08mm
Ripple Current
-
Product Diameter
8.6mm
Product Length
-
Product Range
TANTALEX 199D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Failure Rate
-
Capacitor Case / Package
Radial Leaded
ESR
-
Product Height
15mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 199D476X0025E6V1E3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
