Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D104X9050A2TE3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel70AH0243RL
Cut Tape70AH0243
Product RangeTANTAMOUNT 293D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.601 | $3.00 |
| Total Price | $3.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.601 |
| 10+ | $0.386 |
| 15+ | $0.358 |
| 25+ | $0.329 |
| 50+ | $0.301 |
| 125+ | $0.275 |
| 250+ | $0.253 |
| 500+ | $0.231 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D104X9050A2TE3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel70AH0243RL
Cut Tape70AH0243
Product RangeTANTAMOUNT 293D Series
Capacitance0.1µF
Voltage Rating50V
Voltage(DC)50V
Tantalum Capacitor Case1206 [3216 Metric]
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR19ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current60mA
Product Length3.2mm
Series NameTANTAMOUNT 293D
Product Width1.6mm
Tamaño de Funda1206
Product Height1.6mm
Product RangeTANTAMOUNT 293D Series
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Supplier Package1206 [3216 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Voltage(DC)
50V
Capacitor Case / Package
1206 [3216 Metric]
ESR
19ohm
Failure Rate
-
Product Length
3.2mm
Product Width
1.6mm
Product Height
1.6mm
Product Diameter
-
Operating Temperature Max
85°C
Supplier Package
1206 [3216 Metric]
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
50V
Tantalum Capacitor Case
1206 [3216 Metric]
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
60mA
Series Name
TANTAMOUNT 293D
Tamaño de Funda
1206
Product Range
TANTAMOUNT 293D Series
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
Alternatives for 293D104X9050A2TE3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
