Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D106X0016A2TE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel70AH0247
Re-Reel93AH0639RL
Cut Tape93AH0639
Product RangeTANTAMOUNT 293D Series
Your Part Number
285 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.418 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.418 |
| 10+ | $0.266 |
| 15+ | $0.246 |
| 25+ | $0.226 |
| 50+ | $0.206 |
| 125+ | $0.200 |
| 250+ | $0.196 |
| 500+ | $0.192 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.210 |
| 4000+ | $0.206 |
| 6000+ | $0.202 |
| 10000+ | $0.197 |
| 20000+ | $0.193 |
| 50000+ | $0.189 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D106X0016A2TE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel70AH0247
Re-Reel93AH0639RL
Cut Tape93AH0639
Product RangeTANTAMOUNT 293D Series
Capacitance10µF
Voltage(DC)16V
Voltage Rating16V
Capacitor Case / Package1206 [3216 Metric]
Tantalum Capacitor Case1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR3ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current160mA
Series NameTANTAMOUNT 293D
Product Length3.2mm
Tamaño de Funda1206
Product Width1.6mm
Product Height1.6mm
Product Diameter-
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Supplier Package1206 [3216 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Voltage Rating
16V
Tantalum Capacitor Case
1206 [3216 Metric]
ESR
3ohm
Failure Rate
-
Series Name
TANTAMOUNT 293D
Tamaño de Funda
1206
Product Height
1.6mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
85°C
Supplier Package
1206 [3216 Metric]
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
160mA
Product Length
3.2mm
Product Width
1.6mm
Product Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
Alternatives for 293D106X0016A2TE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
