Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D475X9020B2TE3 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 4.7 µF, 20 V, 1411 [3528 Metric], ± 10%, 2.9 ohm, B](https://mexico.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerVISHAY
Manufacturer Part No293D475X9020B2TE3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.09K6590
Product RangeTANTAMOUNT 293D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.242 |
| 4000+ | $0.236 |
| 6000+ | $0.232 |
| 10000+ | $0.227 |
| 20000+ | $0.223 |
| 50000+ | $0.217 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$484.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D475X9020B2TE3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.09K6590
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)20V
Capacitor Case / Package1411 [3528 Metric]
ESR2.9ohm
Capacitance Tolerance± 10%
Failure Rate-
Ripple Current170mA
Product Length3.5mm
Product Width2.8mm
Manufacturer Size CodeB
Product Height1.9mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1μF to 1000μF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.
- Moulded case available in six EIA case sizes (A, B, C, D, E, V)
- Working voltage range of 4VDC to 75VDC
- Available in ±5%, ±10% and ±20% tolerance
- Operating temperature ranges from -55°C to +125°C
- Compatible with high volume automatic pick and place equipment
- Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
- 100% surge current test (D and E sizes)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1411 [3528 Metric]
Capacitance Tolerance
± 10%
Ripple Current
170mA
Product Width
2.8mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
20V
ESR
2.9ohm
Failure Rate
-
Product Length
3.5mm
Manufacturer Size Code
B
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 293D475X9020B2TE3
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
