Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No593D106X9016A2TE3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel67AH3833
Re-Reel58AC5903RL
Cut Tape58AC5903
Product RangeTANTAMOUNT 593D Series
Your Part Number
2,735 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.986 | $4.93 |
| Total Price | $4.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.986 |
| 10+ | $0.652 |
| 15+ | $0.608 |
| 25+ | $0.563 |
| 50+ | $0.519 |
| 125+ | $0.479 |
| 250+ | $0.445 |
| 500+ | $0.410 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.512 |
| 4000+ | $0.493 |
| 6000+ | $0.454 |
| 10000+ | $0.416 |
| 20000+ | $0.402 |
| 50000+ | $0.395 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D106X9016A2TE3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel67AH3833
Re-Reel58AC5903RL
Cut Tape58AC5903
Product RangeTANTAMOUNT 593D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR1.7ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current210mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT 593D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1.7ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
210mA
Product Width
1.6mm
Product Range
TANTAMOUNT 593D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 593D106X9016A2TE3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
