Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 594D107X9016C2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 16 V, 2812 [7132 Metric], ± 10%, 0.08 ohm, C](https://mexico.newark.com/productimages/standard/en_US/VISHAY_594D_Series-40.jpg)
ManufacturerVISHAY
Manufacturer Part No594D107X9016C2TCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel08J0507
Cut Tape08J0480
Product RangeTANTAMOUNT 594D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.180 | $1,090.00 |
| Total Price | $1,090.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $2.180 |
| 1000+ | $2.140 |
| 1500+ | $2.100 |
| 2500+ | $2.060 |
| 5000+ | $2.010 |
| 12500+ | $1.960 |
| 25000+ | $1.920 |
| 50000+ | $1.880 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.090 |
| 1500+ | $1.970 |
| 2500+ | $1.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D107X9016C2TCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel08J0507
Cut Tape08J0480
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2812 [7132 Metric]
Capacitance Tolerance± 10%
ESR0.08ohm
Failure Rate-
Ripple Current1.17A
Product Length6mm
Manufacturer Size CodeC
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2812 [7132 Metric]
ESR
0.08ohm
Ripple Current
1.17A
Manufacturer Size Code
C
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
6mm
Product Width
3.2mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Alternatives for 594D107X9016C2T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
