Print Page
755 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.010 |
| 25+ | $0.863 |
| 50+ | $0.773 |
| 100+ | $0.697 |
| 500+ | $0.613 |
| 1000+ | $0.600 |
| 2500+ | $0.589 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAC05000003309JAC00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01H0190
Product RangeAC Series
Also Known As232232905339 AC05W33R00J
Technical Datasheet
Resistance33ohm
Product RangeAC Series
Resistance Tolerance± 5%
Power Rating5W
Resistor Case / PackageAxial Leaded
Voltage Rating-
Temperature Coefficient-10ppm/K to -80ppm/K
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Diameter7.5mm
Product Length18mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
33ohm
Resistance Tolerance
± 5%
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-10ppm/K to -80ppm/K
Resistor Type
High Power
Product Length
18mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
AC Series
Power Rating
5W
Voltage Rating
-
Resistor Technology
Wirewound
Product Diameter
7.5mm
Product Width
-
Operating Temperature Max
250°C
SVHC
To Be Advised
Alternatives for AC05000003309JAC00
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

