Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoAC050000B2209J6BCSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK7953
Cut Tape65AK1551
Product RangeAC05-CS Series
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.040 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 25+ | $1.080 |
| 100+ | $0.985 |
| 250+ | $0.895 |
| 500+ | $0.793 |
| 1000+ | $0.708 |
| 5000+ | $0.694 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $0.799 |
| 500+ | $0.767 |
| 1000+ | $0.735 |
| 1500+ | $0.699 |
| 2500+ | $0.655 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAC050000B2209J6BCSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK7953
Cut Tape65AK1551
Product RangeAC05-CS Series
Technical Datasheet
Resistance22ohm
Product RangeAC05-CS Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/K
Resistor TypeFusible
Product Diameter10mm
Product Length17mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
22ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Fusible
Product Length
17mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
AC05-CS Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 200ppm/K
Product Diameter
10mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
