Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC238560102Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53M6828
Product RangeMKP385 Series
Your Part Number
4,822 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.080 |
| 25+ | $1.060 |
| 50+ | $1.030 |
| 100+ | $1.010 |
| 500+ | $0.891 |
| 1000+ | $0.853 |
| 2500+ | $0.809 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC238560102Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53M6828
Product RangeMKP385 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1000pF
Capacitance Tolerance± 5%
Voltage(AC)700V
Voltage(DC)2kV
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Product Length10mm
Product Width12.5mm
Product Height10mm
Product RangeMKP385 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1000pF
Voltage(AC)
700V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
10mm
Product Height
10mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
2kV
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Product Width
12.5mm
Product Range
MKP385 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
