Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCCF553K16FKE36.Copy
Newark Part No.29AC3078
Product RangeCCF55 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5000+ | $0.049 |
| 10000+ | $0.035 |
| 15000+ | $0.034 |
| 25000+ | $0.033 |
| 50000+ | $0.032 |
| 125000+ | $0.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$245.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCCF553K16FKE36.Copy
Newark Part No.29AC3078
Product RangeCCF55 Series
Technical Datasheet
Resistance3.16kohm
Product RangeCCF55 Series
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / PackageAxial Leaded
Temperature Coefficient± 100ppm/K
Voltage Rating250V
Resistor TechnologyMetal Film
Resistor Type-
Product Diameter2.29mm
Product Length7.5mm
Product Width-
Operating Temperature Min165°C
Operating Temperature Max165°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
3.16kohm
Resistance Tolerance
± 1%
Resistor Case / Package
Axial Leaded
Voltage Rating
250V
Resistor Type
-
Product Length
7.5mm
Operating Temperature Min
165°C
Qualification
-
Product Range
CCF55 Series
Power Rating
500mW
Temperature Coefficient
± 100ppm/K
Resistor Technology
Metal Film
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
165°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
