Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRMA1206AF10M0FKEF SMD Chip Resistor, 10 Mohm, ± 1%, 300 mW, 1206 [3216 Metric], Thick Film, High Voltage](https://mexico.newark.com/productimages/standard/en_US/21AM8951-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRMA1206AF10M0FKEFCopy
Newark Part No.
Re-Reel21AM8953
Cut Tape21AM8953
Product RangeCRMA Series
Your Part Number
7,980 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.040 | $14.04 |
| Total Price | $14.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.040 |
| 25+ | $6.140 |
| 50+ | $5.780 |
| 100+ | $5.440 |
| 250+ | $4.620 |
| 500+ | $4.240 |
| 1000+ | $3.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRMA1206AF10M0FKEFCopy
Newark Part No.
Re-Reel21AM8953
Cut Tape21AM8953
Product RangeCRMA Series
Technical Datasheet
Resistance10Mohm
Resistance Tolerance± 1%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRMA Series
Temperature Coefficient± 100ppm/°C
Voltage Rating1V
Product Length3.18mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
10Mohm
Power Rating
300mW
Resistor Technology
Thick Film
Product Range
CRMA Series
Voltage Rating
1V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CRMA1206AF10M0FKEF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
