Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.210 |
| 2000+ | $1.190 |
| 3000+ | $1.160 |
| 5000+ | $1.130 |
| 10000+ | $1.110 |
| 25000+ | $1.090 |
| 50000+ | $1.060 |
| 100000+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW001R2000JE70Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65K3446
Product RangeCW Series
Technical Datasheet
Resistance200mohm
Product RangeCW Series
Power Rating1W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyCeramic
Temperature Coefficient± 90ppm/°C
Resistor TypeHigh Power
Product Diameter2.39mm
Product Length11.1mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
200mohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
High Power
Product Length
11.1mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CW Series
Resistance Tolerance
± 10%
Voltage Rating
-
Temperature Coefficient
± 90ppm/°C
Product Diameter
2.39mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

