Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CWR11MH475KB Surface Mount Tantalum Capacitor, 4.7 µF, 35 V, 2917 [7343 Metric], ± 10%, 1.5 ohm, D](https://mexico.newark.com/productimages/standard/en_US/37AJ7747-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCWR11MH475KBCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Re-Reel37AJ7747RL
Cut Tape37AJ7747
Product RangeTANTAMOUNT CWR11 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.880 | $10.88 |
| Total Price | $10.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.880 |
| 25+ | $10.400 |
| 50+ | $9.740 |
| 100+ | $9.260 |
| 250+ | $8.310 |
| 500+ | $7.620 |
| 5000+ | $5.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCWR11MH475KBCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Re-Reel37AJ7747RL
Cut Tape37AJ7747
Product RangeTANTAMOUNT CWR11 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1.5ohm
Manufacturer Size CodeD
Failure RateB
Ripple Current-
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT CWR11 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-55365/08
SVHCLead (10-Jun-2022)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1.5ohm
Failure Rate
B
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55365/08
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
-
Product Width
4.3mm
Product Range
TANTAMOUNT CWR11 Series
Operating Temperature Max
125°C
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
