Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoFES16JT-E3\45Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76K5107
Your Part Number
948 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $1.470 |
| 100+ | $1.250 |
| 500+ | $1.180 |
| 1000+ | $1.050 |
| 2500+ | $1.030 |
| 10000+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoFES16JT-E3\45Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76K5107
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current16A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time50ns
Forward Surge Current250A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead (21-Jan-2025)
Alternatives for FES16JT-E3\45
1 Product Found
Product Overview
The FES16JT-E3/45 is an Ultra-fast Plastic Rectifier with solderable tin-plated terminals. It is suitable for use in high frequency rectifier of switching mode power supplies, inverters, free-wheeling diodes, DC/DC converters and other power switching application.
- Power pack
- Glass-passivated pallet chip junction
- Ultra-fast recovery time
- Low switching losses, high efficiency
- Low leakage current
- High forward surge capability
- Meets MSL level 1 as per J-STD-020 standard
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Power Management, Commercial, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
16A
Forward Voltage Max
1.5V
Forward Surge Current
250A
Diode Case Style
TO-220AC
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
