Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIDCS3014ER3R3NCopy
Newark Part No.21AM4210
Product RangeIDCS3014 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.574 |
| 10+ | $0.490 |
| 25+ | $0.448 |
| 50+ | $0.406 |
| 100+ | $0.363 |
| 250+ | $0.344 |
| 500+ | $0.293 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIDCS3014ER3R3NCopy
Newark Part No.21AM4210
Product RangeIDCS3014 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIDCS3014 Series
Inductor Case / Package-
DC Resistance Max0.028ohm
Inductance Tolerance± 30%
Product Length7.6mm
Product Width7.6mm
Product Height3.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IDCS3014 Series
DC Resistance Max
0.028ohm
Product Length
7.6mm
Product Height
3.5mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
