Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC3030EZER1R0NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel21AM4225RL
Cut Tape21AM4225
Product RangeIFDC3030EZ Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.474 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.474 |
| 25+ | $0.387 |
| 100+ | $0.319 |
| 250+ | $0.310 |
| 500+ | $0.300 |
| 1000+ | $0.264 |
| 2500+ | $0.229 |
| 5000+ | $0.223 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC3030EZER1R0NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel21AM4225RL
Cut Tape21AM4225
Product RangeIFDC3030EZ Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIFDC3030EZ Series
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length7.8mm
Product Width7.8mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IFDC3030EZ Series
DC Resistance Max
0.013ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
9A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
