Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IFSC1008ABER1R0M01 Power Inductor (SMD), 1 µH, 2.6 A, Shielded, 2.7 A, IFSC-1008AB-01 Series, 1008 [2520 Metric]](https://mexico.newark.com/productimages/standard/en_US/5202375.jpg)
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER1R0M01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel28X2056
Re-Reel47T5095RL
Cut Tape47T5095
Product RangeIFSC-1008AB-01 Series
Your Part Number
1,575 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.497 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.497 |
| 25+ | $0.374 |
| 100+ | $0.355 |
| 250+ | $0.333 |
| 500+ | $0.317 |
| 1000+ | $0.301 |
| 2500+ | $0.286 |
| 5000+ | $0.276 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER1R0M01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel28X2056
Re-Reel47T5095RL
Cut Tape47T5095
Product RangeIFSC-1008AB-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeIFSC-1008AB-01 Series
Power Inductor Case2.5mm x 2mm x 1.2mm
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IFSC-1008AB-01 series low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Frequency range up to 5MHz
- Handles high transient current spikes without saturation
- Halogen-free
- -55 to 125°C Operating temperature range
Warnings
Part temperature should not exceed 125°C under worst case operating conditions. Circuit design, component placement, PWB trace size, airflow & other cooling provisions affect the part temperature.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IFSC-1008AB-01 Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2.7A
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.043ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Alternatives for IFSC1008ABER1R0M01
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
