Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1616AHER1R0N01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel21AM4235RL
Cut Tape21AM4235
Product RangeIFSC1616AH-01 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.268 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.268 |
| 25+ | $0.222 |
| 100+ | $0.182 |
| 250+ | $0.171 |
| 500+ | $0.161 |
| 1000+ | $0.150 |
| 2500+ | $0.142 |
| 5000+ | $0.133 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1616AHER1R0N01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel21AM4235RL
Cut Tape21AM4235
Product RangeIFSC1616AH-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeIFSC1616AH-01 Series
Inductor Case / Package-
DC Resistance Max32mohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IFSC1616AH-01 Series
DC Resistance Max
32mohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
4.8A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
