Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1616AHER680M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel20AM9146RL
Cut Tape20AM9146
Product RangeIFSC1616AH-01 Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.371 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.371 |
| 25+ | $0.277 |
| 100+ | $0.222 |
| 250+ | $0.196 |
| 500+ | $0.180 |
| 1000+ | $0.162 |
| 2500+ | $0.154 |
| 5000+ | $0.146 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1616AHER680M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel20AM9146RL
Cut Tape20AM9146
Product RangeIFSC1616AH-01 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)620mA
Product RangeIFSC1616AH-01 Series
Inductor Case / Package-
DC Resistance Max0.972ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
IFSC1616AH-01 Series
DC Resistance Max
0.972ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
620mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for IFSC1616AHER680M01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
