Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLE2020CDER4R7M51 Power Inductor (SMD), 4.7 µH, 4.1 A, Shielded, 6 A, IHLE-2020CD-51 Series, 2020 [5050 Metric]](https://mexico.newark.com/productimages/standard/en_US/45AK2264-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDER4R7M51Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AK2275RL
Cut Tape45AK2275
Product RangeIHLE-2020CD-51 Series
Your Part Number
1,950 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 25+ | $0.966 |
| 100+ | $0.899 |
| 250+ | $0.749 |
| 500+ | $0.707 |
| 1000+ | $0.666 |
| 5000+ | $0.622 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDER4R7M51Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AK2275RL
Cut Tape45AK2275
Product RangeIHLE-2020CD-51 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeIHLE-2020CD-51 Series
Inductor Case / Package2020 [5050 Metric]
Power Inductor Case5.9mm x 5.5mm x 3.3mm
DC Resistance Max0.0783ohm
Inductance Tolerance± 20%
Product Length5.9mm
Product Width5.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLE-2020CD-51 Series
Power Inductor Case
5.9mm x 5.5mm x 3.3mm
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.1A
Saturation Current (Isat)
6A
Inductor Case / Package
2020 [5050 Metric]
DC Resistance Max
0.0783ohm
Product Length
5.9mm
Product Height
3.3mm
Technical Docs (2)
Alternatives for IHLE2020CDER4R7M51
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
