Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER1R5M51Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel01AC2383RL
Cut Tape01AC2383
Product RangeIHLE-2525CD-51 Series
Your Part Number
415 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 25+ | $1.070 |
| 100+ | $0.861 |
| 250+ | $0.806 |
| 500+ | $0.795 |
| 1000+ | $0.694 |
| 5000+ | $0.676 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER1R5M51Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel01AC2383RL
Cut Tape01AC2383
Product RangeIHLE-2525CD-51 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)10.6A
Inductor ConstructionShielded
Saturation Current (Isat)11.6A
Power Inductor Case7.2mm x 7.1mm x 3.2mm
Product RangeIHLE-2525CD-51 Series
Inductor Case / Package-
DC Resistance Max0.0132ohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width7.1mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
7.2mm x 7.1mm x 3.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10.6A
Saturation Current (Isat)
11.6A
Product Range
IHLE-2525CD-51 Series
DC Resistance Max
0.0132ohm
Product Length
7.2mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
