Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER1R5M5ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel01AC2382RL
Cut Tape01AC2382
Product RangeIHLE-2525CD-5A Series
Your Part Number
897 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 25+ | $1.070 |
| 100+ | $0.896 |
| 250+ | $0.893 |
| 500+ | $0.889 |
| 1000+ | $0.764 |
| 5000+ | $0.749 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER1R5M5ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel01AC2382RL
Cut Tape01AC2382
Product RangeIHLE-2525CD-5A Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)10.6A
Inductor ConstructionShielded
Saturation Current (Isat)11.6A
Product RangeIHLE-2525CD-5A Series
Power Inductor Case7.21mm x 7.12mm x 3.23mm
Inductor Case / Package-
DC Resistance Max0.0132ohm
Inductance Tolerance± 20%
Product Length7.21mm
Product Width7.12mm
Product Height3.23mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHLE-2525CD-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10.6A
Saturation Current (Isat)
11.6A
Power Inductor Case
7.21mm x 7.12mm x 3.23mm
DC Resistance Max
0.0132ohm
Product Length
7.21mm
Product Height
3.23mm
Technical Docs (2)
Alternatives for IHLE2525CDER1R5M5A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
