Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER1R0M5ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel01AC2426RL
Cut Tape01AC2426
Product RangeIHLE-4040DD-5A Series
Your Part Number
185 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 25+ | $1.160 |
| 100+ | $1.100 |
| 250+ | $1.020 |
| 500+ | $0.990 |
| 1000+ | $0.984 |
| 5000+ | $0.939 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER1R0M5ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel01AC2426RL
Cut Tape01AC2426
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)23.5A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeIHLE-4040DD-5A Series
Power Inductor Case10.9mm x 10.8mm x 4.3mm
Inductor Case / Package-
DC Resistance Max3070µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10.8mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLE-4040DD-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
23.5A
Saturation Current (Isat)
24A
Power Inductor Case
10.9mm x 10.8mm x 4.3mm
DC Resistance Max
3070µohm
Product Length
10.9mm
Product Height
4.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
