Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEVR68M5ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel39AH5356RL
Cut Tape39AH5356
Product RangeIHLP-1212BZ-5A Series
Your Part Number
3,639 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.820 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.820 |
| 25+ | $0.781 |
| 100+ | $0.736 |
| 250+ | $0.694 |
| 500+ | $0.654 |
| 1000+ | $0.613 |
| 5000+ | $0.581 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEVR68M5ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel39AH5356RL
Cut Tape39AH5356
Product RangeIHLP-1212BZ-5A Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)5.96A
Inductor ConstructionShielded
Saturation Current (Isat)4.27A
Product RangeIHLP-1212BZ-5A Series
Power Inductor Case3.3mm x 3.3mm x 2mm
Inductor Case / Package-
DC Resistance Max0.02775ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.96A
Saturation Current (Isat)
4.27A
Power Inductor Case
3.3mm x 3.3mm x 2mm
DC Resistance Max
0.02775ohm
Product Length
3.3mm
Product Height
2mm
Technical Docs (1)
Alternatives for IHLP1212BZEVR68M5A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
