Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER1R0M01Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel33R0082RL
Cut Tape33R0082
Product RangeIHLP-1616AB-01 Series
Your Part Number
164 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.892 | $8.92 |
| Total Price | $8.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.892 |
| 20+ | $0.858 |
| 30+ | $0.824 |
| 50+ | $0.790 |
| 100+ | $0.756 |
| 250+ | $0.719 |
| 500+ | $0.681 |
| 1000+ | $0.644 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER1R0M01Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel33R0082RL
Cut Tape33R0082
Product RangeIHLP-1616AB-01 Series
Inductance1µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeIHLP-1616AB-01 Series
Power Inductor Case4.45mm x 4.06mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.0525ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-1616AB-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4A
Saturation Current (Isat)
7A
Power Inductor Case
4.45mm x 4.06mm x 1.2mm
DC Resistance Max
0.0525ohm
Product Length
4.45mm
Product Height
1.2mm
Alternatives for IHLP1616ABER1R0M01
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
