Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABERR10M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel56AC1007RL
Cut Tape56AC1007
Product RangeIHLP-1616AB-01 Series
Your Part Number
3,273 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 25+ | $0.811 |
| 100+ | $0.717 |
| 250+ | $0.664 |
| 500+ | $0.658 |
| 1000+ | $0.593 |
| 5000+ | $0.539 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABERR10M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel56AC1007RL
Cut Tape56AC1007
Product RangeIHLP-1616AB-01 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Product RangeIHLP-1616AB-01 Series
Saturation Current (Isat)25A
Power Inductor Case4.45mm x 4.06mm x 1.2mm
Inductor Case / Package-
DC Resistance Max6mohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Saturation Current (Isat)
25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11.5A
Product Range
IHLP-1616AB-01 Series
Power Inductor Case
4.45mm x 4.06mm x 1.2mm
DC Resistance Max
6mohm
Product Length
4.45mm
Product Height
1.2mm
Alternatives for IHLP1616ABERR10M01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
